
AL-14-250-SS-CT-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-250-SS-CT-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-250-SS-CT-C |
Description | CBL TIE LOCKING BLK 300LB 1.181' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.93" (99.82mm) 0.310" (7.87mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 3.93" (99.82mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.181' (360.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | Corrosion Resistant | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.15.04700 | kr.1,504.70 |
| 200 | kr.14.32865 | kr.2,865.73 |
| 300 | kr.13.92447 | kr.4,177.34 |
| 500 | kr.13.43142 | kr.6,715.71 |
| 700 | kr.13.11653 | kr.9,181.57 |
| 1.000 | kr.12.79072 | kr.12,790.72 |
| 2.500 | kr.11.99055 | kr.29,976.38 |
| 5.000 | kr.11.41897 | kr.57,094.85 |
| Unit Price without VAT: | kr.15.04700 |
|---|---|
| Unit Price with VAT: | kr.18.80875 |

