


AL-15-250-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-15-250-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-15-250-0-C |
Description | CBL TIE LOCKING BLK 250LB 1.245' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.07" (103.50mm) 0.477" (12.12mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.07" (103.50mm) | |
Width | 0.477" (12.12mm) | |
Length - Actual | 1.245' (379.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63514 | kr.2,635.14 |
| Unit Price without VAT: | kr.2.63514 |
|---|---|
| Unit Price with VAT: | kr.3.29393 |



