

AL-05-40-8-C | |
---|---|
DigiKey Part Number | 2162-AL-05-40-8-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-8-C |
Description | CBL TIE LOCKING GRAY 40LB 5.84" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.44" (36.60mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.487' (148.34mm, 5.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.0.41280 | kr.41.28 |
200 | kr.0.39295 | kr.78.59 |
300 | kr.0.38167 | kr.114.50 |
500 | kr.0.36826 | kr.184.13 |
700 | kr.0.35950 | kr.251.65 |
1.000 | kr.0.35059 | kr.350.59 |
2.500 | kr.0.32860 | kr.821.50 |
5.000 | kr.0.31288 | kr.1,564.40 |
10.000 | kr.0.29794 | kr.2,979.40 |
Unit Price without VAT: | kr.0.41280 |
---|---|
Unit Price with VAT: | kr.0.51600 |