Parametric Equivalent

AL-04-18-18-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-18-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-18-M |
Description | CBL TIE LOCKING PINK 18LB 4.12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Pink 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.343' (104.65mm, 4.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Nylon | |
Color | Pink | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17044 | kr.1,704.40 |
| Unit Price without VAT: | kr.0.17044 |
|---|---|
| Unit Price with VAT: | kr.0.21305 |

