
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 16Gbps | |
Input Type | LVDS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 16 | |
Voltage - Supply | 3.6V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-XFQFN Exposed Pad | |
Supplier Device Package | 100-QFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,962.50000 | kr.3,962.50 |
| 25 | kr.3,645.50000 | kr.91,137.50 |
| 50 | kr.3,487.00000 | kr.174,350.00 |
| 100 | kr.3,011.50000 | kr.301,150.00 |
| 500 | kr.2,377.50000 | kr.1,188,750.00 |
| 1.000 | kr.2,060.50000 | kr.2,060,500.00 |
| Unit Price without VAT: | kr.3,962.50000 |
|---|---|
| Unit Price with VAT: | kr.4,953.12500 |

