RM24C32C-LSNI-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.1.26790
Datasheet
CBRAM Memory IC 32Kbit I2C 1 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM24C32C-LSNI-B

DigiKey Part Number
1265-1231-5-ND
Manufacturer
Manufacturer Product Number
RM24C32C-LSNI-B
Description
IC CBRAM 32KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
CBRAM Memory IC 32Kbit I2C 1 MHz 8-SOIC
Product Attributes
Filter Similar Products
Category
Memory Organization
32 Bytes Page Size
Mfr
Memory Interface
I2C
Series
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 1.2ms
Part Status
Obsolete
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
CBRAM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT24C64A-ESR-BFremont Micro Devices Ltd01219-1275-NDkr.1.26790Similar
Obsolete
This product is no longer manufactured. View Substitutes