
AT45DB021E-MHN-Y | |
|---|---|
DigiKey Part Number | 1265-1107-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-MHN-Y |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Tray: | 2280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.10.47400 | kr.104.74 |
| 25 | kr.10.18240 | kr.254.56 |
| 50 | kr.9.95880 | kr.497.94 |
| 100 | kr.9.73240 | kr.973.24 |
| 250 | kr.9.43280 | kr.2,358.20 |
| 570 | kr.9.16433 | kr.5,223.67 |
| 1.140 | kr.8.94012 | kr.10,191.74 |
| 5.130 | kr.8.46221 | kr.43,411.14 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |

