Memory Card microSD™ 512GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUDD33K-512GR

DigiKey Part Number
4670-IUDD33K-512GR-ND
Manufacturer
Manufacturer Product Number
IUDD33K-512GR
Description
MEM CRD MICRSD 512GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 512GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
ADATA
Memory Size
512GB
Series
Speed
Class 10, UHS Class 1
Packaging
Tray
Technology
TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DESDM-C12S06GE1SLInnodisk USA Corporation14265-DESDM-C12S06GE1SL-NDkr.7,938.44000Parametric Equivalent
DESDM-C12S06GW1SLInnodisk USA Corporation14265-DESDM-C12S06GW1SL-NDkr.8,697.66000Parametric Equivalent
USDCOEM-512GBDelkin Devices, Inc.1253247-USDCOEM-512GB-NDkr.1,991.52000Parametric Equivalent
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3,497.78000kr.3,497.78
10kr.3,214.91300kr.32,149.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,497.78000
Unit Price with VAT:kr.4,372.22500