
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.657.52000 | kr.657.52 |
| 10 | kr.606.50300 | kr.6,065.03 |
| 25 | kr.586.58680 | kr.14,664.67 |
| 50 | kr.571.77800 | kr.28,588.90 |
| 100 | kr.557.23780 | kr.55,723.78 |
| Unit Price without VAT: | kr.657.52000 |
|---|---|
| Unit Price with VAT: | kr.821.90000 |


