ISSS333-256GDP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.74.33750
Datasheet

Parametric Equivalent


ADATA
In Stock: 8
Unit Price: kr.81.11000
Datasheet

Parametric Equivalent


ADATA
In Stock: 7
Unit Price: kr.84.83000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.37.51500
Datasheet
MFG_ISSS333-xxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS333-256GDP

DigiKey Part Number
4670-ISSS333-256GDP-ND
Manufacturer
Manufacturer Product Number
ISSS333-256GDP
Description
SSD 256GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Last Time Buy
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/12/2025
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.999.77167kr.5,998.63
Manufacturers Standard Package
Unit Price without VAT:kr.999.77167
Unit Price with VAT:kr.1,249.71459