ISSS316-512GCTB4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 7
Unit Price: kr.4,491.81000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS316-512GCTB4

DigiKey Part Number
4670-ISSS316-512GCTB4-ND
Manufacturer
Manufacturer Product Number
ISSS316-512GCTB4
Description
SSD 512GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.3,436.98500kr.20,621.91
Manufacturers Standard Package
Unit Price without VAT:kr.3,436.98500
Unit Price with VAT:kr.4,296.23125