
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |

