
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.875.38000 | kr.875.38 |
| 10 | kr.806.88800 | kr.8,068.88 |
| 25 | kr.780.24720 | kr.19,506.18 |
| 50 | kr.760.47480 | kr.38,023.74 |
| Unit Price without VAT: | kr.875.38000 |
|---|---|
| Unit Price with VAT: | kr.1,094.22500 |

