IM2P33E8-001TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P33E8-001TP

DigiKey Part Number
4670-IM2P33E8-001TP-ND
Manufacturer
Manufacturer Product Number
IM2P33E8-001TP
Description
SSD 1TB M.2 MODULE TLC NVME 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.5GB/s
Speed - Write
3.2GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,920.32000kr.2,920.32
12kr.2,666.20250kr.31,994.43
Unit Price without VAT:kr.2,920.32000
Unit Price with VAT:kr.3,650.40000