
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.683.89000 | kr.683.89 |
| 10 | kr.630.78300 | kr.6,307.83 |
| 25 | kr.610.05800 | kr.15,251.45 |
| 50 | kr.594.65280 | kr.29,732.64 |
| 100 | kr.579.52690 | kr.57,952.69 |
| Unit Price without VAT: | kr.683.89000 |
|---|---|
| Unit Price with VAT: | kr.854.86250 |


