
RMCF2512FT324R | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT324RTR-ND - Tape & Reel (TR) 738-RMCF2512FT324RCT-ND - Cut Tape (CT) 738-RMCF2512FT324RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT324R |
Description | RES 324 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT324R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.63920 | kr.15.98 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.47610 | kr.47.61 |
| 250 | kr.0.40448 | kr.101.12 |
| 500 | kr.0.36316 | kr.181.58 |
| 1.000 | kr.0.33031 | kr.330.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28362 | kr.1,134.48 |
| 8.000 | kr.0.26717 | kr.2,137.36 |
| 12.000 | kr.0.25915 | kr.3,109.80 |
| 20.000 | kr.0.25047 | kr.5,009.40 |
| 28.000 | kr.0.24549 | kr.6,873.72 |
| 40.000 | kr.0.24079 | kr.9,631.60 |
| 48.000 | kr.0.23859 | kr.11,452.32 |
| 96.000 | kr.0.23133 | kr.22,207.68 |
| 100.000 | kr.0.23095 | kr.23,095.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

