AD5S480016G8-BSSB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.1,331.58000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.1,671.49000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.2,483.65000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,804.93000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,568.00000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.659.33000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.733.12000
Datasheet

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: kr.1,281.26840
AD5S48008G4-BSSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5S480016G8-BSSB

DigiKey Part Number
4670-AD5S480016G8-BSSB-ND
Manufacturer
Manufacturer Product Number
AD5S480016G8-BSSB
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes