AD4X2666W4G19-BSSF-30U is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: kr.230.98000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.172.10000

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: kr.186.75000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: kr.520.26000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.547.65000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4X2666W4G19-BSSF-30U

DigiKey Part Number
4670-AD4X2666W4G19-BSSF-30U-ND
Manufacturer
Manufacturer Product Number
AD4X2666W4G19-BSSF-30U
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes