AD4R320038G22-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.4,891.04000

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.4,351.63000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,502.17000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,802.39000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.468.10000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.3,285.41000
Datasheet
Memory Module DDR4 SDRAM 8GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4R320038G22-BSSC

DigiKey Part Number
4670-AD4R320038G22-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4R320038G22-BSSC
Description
MODULE DDR4 SDRAM 8GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes