
P1601-DK02 | |
|---|---|
DigiKey Part Number | 1554-1001-ND |
Manufacturer | |
Manufacturer Product Number | P1601-DK02 |
Description | PARALLELLA DSKTP E16G301/XC7Z010 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | E16G301, XC7Z010 Parallella Desktop Parallella-16 ARM® Cortex®-A9, Epiphany III MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9, Epiphany III | |
Platform | ||
Utilized IC / Part | E16G301, XC7Z010 | |
Mounting Type | Fixed | |
Contents | Board(s), Heat Sink | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.961.05000 | kr.961.05 |
| Unit Price without VAT: | kr.961.05000 |
|---|---|
| Unit Price with VAT: | kr.1,201.31250 |



