New Product
USB-C20-S-VT-CS7-WP-BK-PP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C20-S-VT-CS7-WP-BK-PP-TR

DigiKey Part Number
2057-USB-C20-S-VT-CS7-WP-BK-PP-TR-ND - Tape & Reel (TR)
2057-USB-C20-S-VT-CS7-WP-BK-PP-TRCT-ND - Cut Tape (CT)
2057-USB-C20-S-VT-CS7-WP-BK-PP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C20-S-VT-CS7-WP-BK-PP-TR
Description
USB C 2.0 RECEPTACLE, VERTICAL S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
IPX7 - Waterproof
Operating Temperature
-40°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.5A, 3A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Zinc Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.59000kr.14.59
10kr.12.38400kr.123.84
25kr.11.60960kr.290.24
50kr.11.05540kr.552.77
100kr.10.52670kr.1,052.67
250kr.9.86728kr.2,466.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.9.17577kr.6,423.04
1.400kr.8.73801kr.12,233.21
2.100kr.8.49173kr.17,832.63
3.500kr.8.19138kr.28,669.83
4.900kr.7.99937kr.39,196.91
7.000kr.7.80081kr.54,605.67
Manufacturers Standard Package
Unit Price without VAT:kr.14.59000
Unit Price with VAT:kr.18.23750