USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C32-S-RA-CS27A-BK-30-A-TR

DigiKey Part Number
2057-USB-C32-S-RA-CS27A-BK-30-A-TR-ND - Tape & Reel (TR)
2057-USB-C32-S-RA-CS27A-BK-30-A-TRCT-ND - Cut Tape (CT)
2057-USB-C32-S-RA-CS27A-BK-30-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C32-S-RA-CS27A-BK-30-A-TR
Description
USB C 3.2 GEN 2X1 RECEPTACLE, R/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Adam Tech
Operating Temperature
-40°C ~ 105°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
20V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold-Palladium
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.12.52800kr.125.28
25kr.11.74160kr.293.54
50kr.11.18120kr.559.06
100kr.10.64680kr.1,064.68
250kr.9.98016kr.2,495.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.9.28067kr.6,496.47
1.400kr.8.83787kr.12,373.02
2.100kr.8.58880kr.18,036.48
3.500kr.8.28499kr.28,997.47
4.900kr.8.09085kr.39,645.17
7.000kr.7.88999kr.55,229.93
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250