USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
USB-C32-S-RA-CS15D-SMT-WP-BK-30-TR
USB-C32-S-RA-CS15D-SMT-WP-BK-30-TR

USB-C32-S-RA-CS15D-SMT-WP-BK-30-TR

DigiKey Part Number
2057-USB-C32-S-RA-CS15D-SMT-WP-BK-30-TR-ND - Tape & Reel (TR)
2057-USB-C32-S-RA-CS15D-SMT-WP-BK-30-TRCT-ND - Cut Tape (CT)
2057-USB-C32-S-RA-CS15D-SMT-WP-BK-30-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C32-S-RA-CS15D-SMT-WP-BK-30-TR
Description
USB C 3.2 GEN2X1 RECEPTACLE, R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX7 - Waterproof
Manufacturer
Adam Tech
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Part Status
Active
Voltage - Rated
20V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.71000kr.23.71
10kr.20.14200kr.201.42
25kr.18.87800kr.471.95
50kr.17.97640kr.898.82
100kr.17.11800kr.1,711.80
250kr.16.04604kr.4,011.51
500kr.15.28028kr.7,640.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.55138kr.14,551.38
2.000kr.13.85740kr.27,714.80
3.000kr.13.46696kr.40,400.88
Manufacturers Standard Package
Unit Price without VAT:kr.23.71000
Unit Price with VAT:kr.29.63750