USB-C20-S-RA-CS67-SMT-WP-BK-30-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C20-S-RA-CS67-SMT-WP-BK-30-TR

DigiKey Part Number
2057-USB-C20-S-RA-CS67-SMT-WP-BK-30-TR-ND - Tape & Reel (TR)
2057-USB-C20-S-RA-CS67-SMT-WP-BK-30-TRCT-ND - Cut Tape (CT)
2057-USB-C20-S-RA-CS67-SMT-WP-BK-30-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C20-S-RA-CS67-SMT-WP-BK-30-TR
Description
USB C 2.0 RECEPTACLE, R/A SMT, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX8 - Waterproof
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.35000kr.17.35
10kr.14.75800kr.147.58
25kr.13.83400kr.345.85
50kr.13.17340kr.658.67
100kr.12.54330kr.1,254.33
250kr.11.75784kr.2,939.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.59526kr.7,676.21
1.600kr.9.02391kr.14,438.26
2.400kr.9.00581kr.21,613.94
Manufacturers Standard Package
Unit Price without VAT:kr.17.35000
Unit Price with VAT:kr.21.68750