
USB-C31-PLUG-H-SMT-DC-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C31-PLUG-H-SMT-DC-TR-ND - Tape & Reel (TR) 2057-USB-C31-PLUG-H-SMT-DC-TRCT-ND - Cut Tape (CT) 2057-USB-C31-PLUG-H-SMT-DC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-PLUG-H-SMT-DC-TR |
Description | USB C 3.1 PLUG, VERTICAL SMT, 24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.72800 | kr.57.28 |
| 25 | kr.5.36840 | kr.134.21 |
| 50 | kr.5.11240 | kr.255.62 |
| 100 | kr.4.86720 | kr.486.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.3.60320 | kr.1,080.96 |
| 600 | kr.3.43103 | kr.2,058.62 |
| 900 | kr.3.33433 | kr.3,000.90 |
| 1.500 | kr.3.21625 | kr.4,824.38 |
| 2.100 | kr.3.20000 | kr.6,720.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |











