



TBU-02-W3-CC | |
|---|---|
DigiKey Part Number | 2057-TBU-02-W3-CC-ND |
Manufacturer | |
Manufacturer Product Number | TBU-02-W3-CC |
Description | TERMINAL BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.43000 | kr.65.43 |
| 10 | kr.46.40900 | kr.464.09 |
| 25 | kr.41.00440 | kr.1,025.11 |
| 50 | kr.37.72180 | kr.1,886.09 |
| 100 | kr.35.05830 | kr.3,505.83 |
| 250 | kr.32.34264 | kr.8,085.66 |
| 500 | kr.30.78540 | kr.15,392.70 |
| 1.000 | kr.29.56894 | kr.29,568.94 |
| Unit Price without VAT: | kr.65.43000 |
|---|---|
| Unit Price with VAT: | kr.81.78750 |

