
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 15.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.98000 | kr.38.98 |
| 20 | kr.32.17900 | kr.643.58 |
| 40 | kr.30.78075 | kr.1,231.23 |
| 60 | kr.29.99033 | kr.1,799.42 |
| 100 | kr.29.02210 | kr.2,902.21 |
| 260 | kr.27.29085 | kr.7,095.62 |
| 500 | kr.26.16384 | kr.13,081.92 |
| 1.000 | kr.25.01779 | kr.25,017.79 |
| Unit Price without VAT: | kr.38.98000 |
|---|---|
| Unit Price with VAT: | kr.48.72500 |






