SW-PB7-03LB32DFRB12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB7-03LB32DFRB12V

DigiKey Part Number
2057-SW-PB7-03LB32DFRB12V-ND
Manufacturer
Manufacturer Product Number
SW-PB7-03LB32DFRB12V
Description
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.135.42000kr.135.42
10kr.116.83200kr.1,168.32
25kr.110.15440kr.2,753.86
50kr.105.34780kr.5,267.39
100kr.100.74240kr.10,074.24
250kr.94.94860kr.23,737.15
500kr.90.77926kr.45,389.63
Manufacturers Standard Package
Unit Price without VAT:kr.135.42000
Unit Price with VAT:kr.169.27500