
SW-PB7-03LB5CFRB12V | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-03LB5CFRB12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-03LB5CFRB12V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.46000 | kr.214.46 |
| 10 | kr.185.02400 | kr.1,850.24 |
| 25 | kr.174.43320 | kr.4,360.83 |
| 50 | kr.166.80840 | kr.8,340.42 |
| 100 | kr.159.50400 | kr.15,950.40 |
| 300 | kr.148.54977 | kr.44,564.93 |
| Unit Price without VAT: | kr.214.46000 |
|---|---|
| Unit Price with VAT: | kr.268.07500 |

