
SW-PB7-1Z-A-RB-H-3-G2A | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-1Z-A-RB-H-3-G2A-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-1Z-A-RB-H-3-G2A |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC) |
Mfr | Voltage Rating - AC 250 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 VAC/DC |
Type Anti-Vandal, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.32000 | kr.53.32 |
| 10 | kr.46.01600 | kr.460.16 |
| 40 | kr.42.10075 | kr.1,684.03 |
| Unit Price without VAT: | kr.53.32000 |
|---|---|
| Unit Price with VAT: | kr.66.65000 |



