
SW-PB7-03LB22CFRB12V | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-03LB22CFRB12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-03LB22CFRB12V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.37000 | kr.178.37 |
| 10 | kr.153.92600 | kr.1,539.26 |
| 25 | kr.145.12120 | kr.3,628.03 |
| 50 | kr.138.78140 | kr.6,939.07 |
| 100 | kr.132.70910 | kr.13,270.91 |
| 250 | kr.125.06932 | kr.31,267.33 |
| 500 | kr.119.57132 | kr.59,785.66 |
| Unit Price without VAT: | kr.178.37000 |
|---|---|
| Unit Price with VAT: | kr.222.96250 |

