
SW-PB7-03LB22CFPG12V | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-03LB22CFPG12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-03LB22CFPG12V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.35000 | kr.204.35 |
| 10 | kr.176.29800 | kr.1,762.98 |
| 40 | kr.161.24825 | kr.6,449.93 |
| 80 | kr.154.19375 | kr.12,335.50 |
| 120 | kr.150.20425 | kr.18,024.51 |
| 280 | kr.142.18475 | kr.39,811.73 |
| Unit Price without VAT: | kr.204.35000 |
|---|---|
| Unit Price with VAT: | kr.255.43750 |

