
SW-PB7-01PB4EBRGM | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-01PB4EBRGM-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-01PB4EBRGM |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.68000 | kr.109.68 |
| 10 | kr.94.65000 | kr.946.50 |
| 25 | kr.89.24440 | kr.2,231.11 |
| 50 | kr.85.35160 | kr.4,267.58 |
| 100 | kr.81.62310 | kr.8,162.31 |
| 250 | kr.76.93284 | kr.19,233.21 |
| 500 | kr.73.55680 | kr.36,778.40 |
| Unit Price without VAT: | kr.109.68000 |
|---|---|
| Unit Price with VAT: | kr.137.10000 |

