
SW-PB5-AB3BG112V-IP40-8 | |
---|---|
DigiKey Part Number | 2057-SW-PB5-AB3BG112V-IP40-8-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB5-AB3BG112V-IP40-8 |
Description | INDUSTRIAL PUSHBUTTON SWITCH 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 100mA (DC) | |
Voltage Rating - AC | 220 V | |
Voltage Rating - DC | 220 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.62000 | kr.47.62 |
10 | kr.41.09400 | kr.410.94 |
25 | kr.38.75080 | kr.968.77 |
50 | kr.37.06500 | kr.1,853.25 |
100 | kr.35.44960 | kr.3,544.96 |
300 | kr.33.02740 | kr.9,908.22 |
500 | kr.31.95610 | kr.15,978.05 |
1.000 | kr.30.55526 | kr.30,555.26 |
Unit Price without VAT: | kr.47.62000 |
---|---|
Unit Price with VAT: | kr.59.52500 |