



SD-PNN12-MMLRH-P00-000 | |
|---|---|
DigiKey Part Number | 2057-SD-PNN12-MMLRH-P00-000-ND |
Manufacturer | |
Manufacturer Product Number | SD-PNN12-MMLRH-P00-000 |
Description | CONN RCPT MALE DIN 12POS SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | DIN | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA46), Nylon 4/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.48000 | kr.130.48 |
| 10 | kr.110.87400 | kr.1,108.74 |
| 25 | kr.103.93040 | kr.2,598.26 |
| 50 | kr.98.97120 | kr.4,948.56 |
| 100 | kr.94.24920 | kr.9,424.92 |
| 250 | kr.88.35372 | kr.22,088.43 |
| 500 | kr.84.14194 | kr.42,070.97 |
| Unit Price without VAT: | kr.130.48000 |
|---|---|
| Unit Price with VAT: | kr.163.10000 |


