
SD-PNN10-MMLAL-S00-000 | |
|---|---|
DigiKey Part Number | 2057-SD-PNN10-MMLAL-S00-000-ND |
Manufacturer | |
Manufacturer Product Number | SD-PNN10-MMLAL-S00-000 |
Description | CONN RCPT MALE DIN 10POS SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.291" (7.39mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA46), Nylon 4/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.20000 | kr.256.20 |
| 10 | kr.217.72800 | kr.2,177.28 |
| 25 | kr.204.10000 | kr.5,102.50 |
| Unit Price without VAT: | kr.256.20000 |
|---|---|
| Unit Price with VAT: | kr.320.25000 |


