
SD-PNL04-FFTAL-SX0-000 | |
|---|---|
DigiKey Part Number | 2057-SD-PNL04-FFTAL-SX0-000-ND |
Manufacturer | |
Manufacturer Product Number | SD-PNL04-FFTAL-SX0-000 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.197" (5.00mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Insert Material | Polyamide (PA46), Nylon 4/6 | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.81000 | kr.87.81 |
| 10 | kr.71.55200 | kr.715.52 |
| 25 | kr.65.96880 | kr.1,649.22 |
| 50 | kr.62.03520 | kr.3,101.76 |
| Unit Price without VAT: | kr.87.81000 |
|---|---|
| Unit Price with VAT: | kr.109.76250 |


