
SD-PMA03C-FFTBR-C7A-6FT | |
|---|---|
DigiKey Part Number | 2057-SD-PMA03C-FFTBR-C7A-6FT-ND |
Manufacturer | |
Manufacturer Product Number | SD-PMA03C-FFTBR-C7A-6FT |
Description | CIRC CBL 3POS PLUG RA TO WIRE 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | 2nd Connector Type Wire Leads |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.49000 | kr.228.49 |
| 10 | kr.194.19400 | kr.1,941.94 |
| Unit Price without VAT: | kr.228.49000 |
|---|---|
| Unit Price with VAT: | kr.285.61250 |


