



SD-PMA03A-FFTS3 | |
|---|---|
DigiKey Part Number | 2057-SD-PMA03A-FFTS3-ND |
Manufacturer | |
Manufacturer Product Number | SD-PMA03A-FFTS3 |
Description | CONN PLUG FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125V | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.72000 | kr.83.72 |
| 10 | kr.71.16700 | kr.711.67 |
| 25 | kr.66.71000 | kr.1,667.75 |
| 50 | kr.63.52580 | kr.3,176.29 |
| 100 | kr.60.49410 | kr.6,049.41 |
| 300 | kr.55.98517 | kr.16,795.55 |
| 500 | kr.54.00532 | kr.27,002.66 |
| 1.000 | kr.51.43106 | kr.51,431.06 |
| Unit Price without VAT: | kr.83.72000 |
|---|---|
| Unit Price with VAT: | kr.104.65000 |


