



SD-MME02B-MMTPH-S70-000 | |
|---|---|
DigiKey Part Number | 2057-SD-MME02B-MMTPH-S70-000-ND |
Manufacturer | |
Manufacturer Product Number | SD-MME02B-MMTPH-S70-000 |
Description | CONN RCPT MALE 2POS SOLDER CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M8-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.79000 | kr.59.79 |
| 10 | kr.50.79600 | kr.507.96 |
| 25 | kr.47.61600 | kr.1,190.40 |
| 50 | kr.45.34240 | kr.2,267.12 |
| 100 | kr.43.17730 | kr.4,317.73 |
| Unit Price without VAT: | kr.59.79000 |
|---|---|
| Unit Price with VAT: | kr.74.73750 |



