RF55-33N-T-00-50-A-SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF55-33N-T-00-50-A-SH

DigiKey Part Number
2057-RF55-33N-T-00-50-A-SH-ND
Manufacturer
Manufacturer Product Number
RF55-33N-T-00-50-A-SH
Description
FAKRA PLUG SMB TYPE: RIGHT ANGLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code N
Housing Color
Green, Pastel
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Gold, Nickel
Center Contact Plating
Gold
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.32.70000kr.32.70
10kr.26.63700kr.266.37
25kr.24.55280kr.613.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.70000
Unit Price with VAT:kr.40.87500