
RF55-32M-T-00-50-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-32M-T-00-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-32M-T-00-50-A-SH |
Description | FAKRA PLUG SMB TYPE: RIGHT ANGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Code M |
Part Status Active | Housing Color Orange, Pastel |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tin, Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-23M-T-00-50-G-A-SH | Adam Tech | 49 | 2057-RF55-23M-T-00-50-G-A-SH-ND | kr.66.89000 | Parametric Equivalent |
| RF55-33M-T-00-50-A-SH | Adam Tech | 26 | 2057-RF55-33M-T-00-50-A-SH-ND | kr.34.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.28.73900 | kr.287.39 |
| 25 | kr.26.94000 | kr.673.50 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |


