



RF55-28H-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-28H-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-28H-T-00-50-G-SH |
Description | CONN SMB PLUG PCB 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code H | |
Housing Color | Violet | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.12000 | kr.18.12 |
| 10 | kr.15.38300 | kr.153.83 |
| 25 | kr.14.41720 | kr.360.43 |
| 50 | kr.13.72680 | kr.686.34 |
| 100 | kr.13.07160 | kr.1,307.16 |
| 300 | kr.12.09590 | kr.3,628.77 |
| 500 | kr.11.66766 | kr.5,833.83 |
| 1.000 | kr.11.11096 | kr.11,110.96 |
| 2.500 | kr.10.41590 | kr.26,039.75 |
| Unit Price without VAT: | kr.18.12000 |
|---|---|
| Unit Price with VAT: | kr.22.65000 |


