Parametric Equivalent
Parametric Equivalent

RF20-08-L-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF20-08-L-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF20-08-L-00-50-G |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MHF Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Voltage Rating 60 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF20-01-P-00-50-G-T/R | Adam Tech | 0 | 2057-RF20-01-P-00-50-G-T/RTR-ND | kr.1.41553 | Parametric Equivalent |
| RF20-08-L-00-50-G-T/R | Adam Tech | 0 | 2057-RF20-08-L-00-50-G-T/RTR-ND | kr.2.24758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.86227 | kr.24,311.35 |
| Unit Price without VAT: | kr.4.86227 |
|---|---|
| Unit Price with VAT: | kr.6.07784 |

