
RF1-01-P-00-75-M | |
|---|---|
DigiKey Part Number | 2057-RF1-01-P-00-75-M-ND |
Manufacturer | |
Manufacturer Product Number | RF1-01-P-00-75-M |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 500 V |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.83448 | kr.49,172.40 |
| Unit Price without VAT: | kr.9.83448 |
|---|---|
| Unit Price with VAT: | kr.12.29310 |

