
RD7-24D156R | |
|---|---|
DigiKey Part Number | 2057-RD7-24D156R-ND |
Manufacturer | |
Manufacturer Product Number | RD7-24D156R |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.13000 | kr.72.13 |
| 5 | kr.67.95600 | kr.339.78 |
| 22 | kr.64.35500 | kr.1,415.81 |
| 44 | kr.62.73750 | kr.2,760.45 |
| 66 | kr.61.80848 | kr.4,079.36 |
| 110 | kr.60.65918 | kr.6,672.51 |
| 264 | kr.58.73769 | kr.15,506.75 |
| 506 | kr.57.34957 | kr.29,018.88 |
| Unit Price without VAT: | kr.72.13000 |
|---|---|
| Unit Price with VAT: | kr.90.16250 |


