
PLF-11C2-10A-Q-R5 | |
|---|---|
DigiKey Part Number | 2057-PLF-11C2-10A-Q-R5-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11C2-10A-Q-R5 |
Description | LINE FLTR 115/250VAC 10A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 1.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.91000 | kr.228.91 |
| 10 | kr.186.81100 | kr.1,868.11 |
| 25 | kr.172.29560 | kr.4,307.39 |
| Unit Price without VAT: | kr.228.91000 |
|---|---|
| Unit Price with VAT: | kr.286.13750 |

