4 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1-3F-04-FVP-24415-C1

DigiKey Part Number
2057-PH1-3F-04-FVP-24415-C1-ND
Manufacturer
Manufacturer Product Number
PH1-3F-04-FVP-24415-C1
Description
CONN PAD FOR SPRING PINS 1X4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Adam Tech
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
3.00µin (0.076µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
10kr.25.20200kr.252.02
25kr.23.62520kr.590.63
50kr.22.49560kr.1,124.78
100kr.21.42100kr.2,142.10
300kr.19.82307kr.5,946.92
600kr.18.87735kr.11,326.41
1.200kr.17.97707kr.21,572.48
2.700kr.16.97840kr.45,841.68
Manufacturers Standard Package
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750