



OPLB4SBNNC1NA | |
|---|---|
DigiKey Part Number | 2057-OPLB4SBNNC1NA-ND |
Manufacturer | |
Manufacturer Product Number | OPLB4SBNNC1NA |
Description | LC/PC BUCKLE ADAPTER, 2X2 4-PLEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | - | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | - | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 10 | kr.13.56700 | kr.135.67 |
| 40 | kr.12.29900 | kr.491.96 |
| 80 | kr.11.71063 | kr.936.85 |
| 120 | kr.11.38000 | kr.1,365.60 |
| 280 | kr.10.71950 | kr.3,001.46 |
| 520 | kr.10.26129 | kr.5,335.87 |
| 1.000 | kr.9.79868 | kr.9,798.68 |
| 2.520 | kr.9.18043 | kr.23,134.68 |
| Unit Price without VAT: | kr.15.95000 |
|---|---|
| Unit Price with VAT: | kr.19.93750 |

