
NL1-6P5-1A | |
|---|---|
DigiKey Part Number | 2057-NL1-6P5-1A-ND |
Manufacturer | |
Manufacturer Product Number | NL1-6P5-1A |
Description | DC-DC CONVERTER, NON-ISOLATED, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.32000 | kr.30.32 |
| 5 | kr.28.56000 | kr.142.80 |
| 10 | kr.27.83800 | kr.278.38 |
| 43 | kr.26.38512 | kr.1,134.56 |
| 86 | kr.25.72047 | kr.2,211.96 |
| 129 | kr.25.34047 | kr.3,268.92 |
| 258 | kr.24.70275 | kr.6,373.31 |
| 516 | kr.24.08112 | kr.12,425.86 |
| Unit Price without VAT: | kr.30.32000 |
|---|---|
| Unit Price with VAT: | kr.37.90000 |


